The XZCMEDGCBD56W is a high-performance, ultra-compact three-color (RGB) surface mount LED. It features Red (AlGaInP), Green (InGaN), and Blue (InGaN) chips within a single water-clear lens package. Its side-emitting (right angle) design is optimized for handheld products and edge-lit applications where space is limited. The component is halogen-free and RoHS compliant, offering long life and a robust package with an MSL 3 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunled Group XZCMEDGCBD56W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunled Group XZCMEDGCBD56W technical specifications.
| Peak Wavelength (Red) | 630nm |
| Peak Wavelength (Green) | 515nm |
| Peak Wavelength (Blue) | 460nm |
| Forward Voltage (Red) Typ. | 2.0V |
| Forward Voltage (Green) Typ. | 3.3V |
| Forward Voltage (Blue) Typ. | 3.3V |
| Luminous Intensity (Red) Typ. | 118mcd |
| Luminous Intensity (Green) Typ. | 297mcd |
| Luminous Intensity (Blue) Typ. | 78mcd |
| Forward Current | 30mA |
| Viewing Angle | 120degree |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 |
Download the complete datasheet for Sunled Group XZCMEDGCBD56W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.