The XZDGK45WT-9 is a high-performance Green InGaN SMD LED designed for reverse mount applications. It features a water-clear lens, 120-degree viewing angle, and is optimized for indication light on handheld products due to its long life and robust PLCC2 package.
Sunled Group XZDGK45WT-9 technical specifications.
| Forward Voltage (Typ.) | 3.3V |
| Wavelength of Peak Emission | 515nm |
| Wavelength of Dominant Emission | 525nm |
| Luminous Intensity (Typ.) @ 20mA | 497mcd |
| Viewing Angle | 120Degrees |
| Operating Temperature | -40 ~ +85°C |
| Forward Current | 30mA |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 |
Download the complete datasheet for Sunled Group XZDGK45WT-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.