The XZDGK54W-8 is a surface mount (SMD) green LED chip lamp utilizing Indium Gallium Nitride (InGaN) technology. It is designed for indication lights in handheld products, offering a long operating life and a robust 2.0mm x 1.25mm package.
Sunled Group XZDGK54W-8 technical specifications.
| Forward Voltage (Typ.) | 3.3V |
| Forward Current | 30mA |
| Wavelength of Peak Emission | 515nm |
| Luminous Intensity (Typ.) | 1195mcd |
| Viewing Angle | 120deg |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 |
Download the complete datasheet for Sunled Group XZDGK54W-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.