Single Color LED, Blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 4 PIN
Sign in to ask questions about the Sunled Group XZFBB96FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunled Group XZFBB96FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZFBB96FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.