Single color, red LED emitter with water clear lens. Features a T-3/4 package with a 1.8mm diameter, measuring 3.20 x 2.40 mm with a 2.40 mm height. This RoHS compliant, 2-pin SMD component operates within a temperature range of -40°C to 85°C and offers a single function.
Sunled Group XZM2ACR78W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZM2ACR78W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.