The XZMDK45WT-9 is a high-performance red surface mount LED from SunLED, featuring a 3.2mm x 2.8mm PLCC2 package designed for bottom entry (reverse mount) applications. It utilizes AlGaInP technology to emit a dominant wavelength of 630nm with a typical luminous intensity of 347 mcd at 20mA. The device features a wide viewing angle of 120 degrees and a water-clear lens, making it ideal for indication lighting in handheld products and general electronics. It is rated for long life and robust performance in a compact SMD footprint.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Wavelength - Dominant | 630nm |
| Wavelength - Peak | 645nm |
| Luminous Intensity (Typical) | 347mcd |
| Luminous Intensity (Minimum) | 150mcd |
| Viewing Angle | 120degrees |
| Forward Voltage (Typical) | 1.95V |
| Forward Voltage (Maximum) | 2.5V |
| Forward Current | 20mA |
| Power Dissipation | 75mW |
| Operating Temperature | -40 to +85°C |
| Lens Type | Water Clear |
| Configuration | Standard |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen-free | Yes |