Red, single-color LED emitter, water clear lens, featuring a compact 1 x 0.50 mm footprint with 0.50 mm height. This RoHS compliant SMD component offers a 2-pin configuration and operates within a temperature range of -40°C to 85°C. Designed for single function applications.
Sunled Group XZMDK68W-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZMDK68W-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.