The XZMDKDGK56W is a bi-color Red and Green right-angle surface mount LED. It utilizes AlGaInP for the red emission and InGaN for the green emission, featuring a water clear lens and a wide viewing angle of 120 degrees. It is designed for side-lit applications where space is limited and reliable indication is required.
Sunled Group XZMDKDGK56W technical specifications.
| Emitting Color | Red / Green |
| Forward Voltage (Red) | 1.95V |
| Forward Voltage (Green) | 3.3V |
| Luminous Intensity (Red) | 150mcd |
| Luminous Intensity (Green) | 350mcd |
| Wavelength (Red) | 645nm |
| Wavelength (Green) | 515nm |
| Viewing Angle | 120deg |
| Forward Current | 20mA |
| RoHS | Compliant |
| Halogen-free | Yes |
| Msl | 3 |
Download the complete datasheet for Sunled Group XZMDKDGK56W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.