Single Color LED, Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Sunled Group XZMG56W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZMG56W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.