Single Color LED, Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, LEAD FREE, SMD, 2 PIN
Sunled Group XZSG55W-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.