Single Color LED, Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Sunled Group XZUY55W-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZUY55W-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.