
This female connector features a brass contact material with nickel plating, a current rating of 5A, and a length of 700mm. It is designed for use with an operating supply voltage of 12V and is compliant with lead-free standards. The connector has a DC rated voltage of 3kV and is suitable for external mounting.
Sign in to ask questions about the Sunnex 14320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunnex 14320 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 700mm |
| Mount | External |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 14320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
