Sign in to ask questions about the Sunnex 14470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunnex 14470 technical specifications.
| Color | Black |
| Length | 700mm |
| Material | Polycarbonate |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 110V |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 14470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
