The Sunon 1604KL-04W-B50-B00 is an axial fan with a maximum operating temperature range of 14°C to 158°C. It has a maximum power dissipation of 800mW and a current rating of 73mA. The fan operates at a speed of 4700RPM and has a noise level of 29dBA. It is constructed with a plastic material and has a lead-free design. The fan is UL94 V-0 flammability rated and is available in a black color.
Checking distributor stock and pricing after the page loads.
| Airflow | 13CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 73mA |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise | 29dBA |
| Power Consumption | 876mW |
| RPM | 4700RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Width | 40mm |
| RoHS | Compliant |