The Sunon 3610KL04WB30E00 is an axial fan with a maximum airflow of 27.5CFM and a speed of 5000RPM. It has a maximum power dissipation of 2.9W and operates within a temperature range of 14°C to 158°C. The fan is lead free and features 2 wire leads for termination.
Sunon 3610KL04WB30E00 technical specifications.
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.9W |
| Noise | 39dBA |
| RPM | 5000RPM |
| Series | PMD |
| Termination | 2 Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sunon 3610KL04WB30E00 to view detailed technical specifications.
No datasheet is available for this part.