The 4127/MF30060V1-1000U-A99 is a high-performance DC axial fan featuring Sunon's patented Vapo bearing system. It operates at a nominal 5VDC, delivering 4.9 CFM of airflow at a rated speed of 9100 RPM with a low noise profile of 23.6 dB(A). The fan includes auto-restart protection and is constructed within a 30mm square frame with a slim 6mm profile for space-constrained cooling applications.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 5VDC |
| Size / Dimension | 30 x 30 x 6mm |
| Air Flow | 4.9CFM |
| Static Pressure | 0.17inH2O |
| Bearing Type | Vapo |
| Noise | 23.6dB(A) |
| Power (Watts) | 0.56W |
| RPM | 9100RPM |
| Current | 112mA |
| Termination | 2 wire leads |
| RoHS | Compliant |