Sign in to ask questions about the Sunon GM0501PFV1-8.N.GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon GM0501PFV1-8.N.GN technical specifications.
| Airflow | 1.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 210mA |
| Material | Plastic |
| Max Power Dissipation | 1.1W |
| Noise | 25dBA |
| Noise Level | 25dBA |
| Package Quantity | 1 |
| RPM | 17000RPM |
| Series | MagLev® |
| Speed | 17000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.012lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM0501PFV1-8.N.GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.