Sunon A1175-HBLTC technical specifications.
| Airflow | 239CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27W |
| Noise | 58dBA |
| Package Quantity | 12 |
| RPM | 3200RPM |
| Series | A |
| Termination | 2 Wire Leads |
| Weight | 2lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon A1175-HBLTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.