The B0502PFB2-8 is a 10000RPM fan from Sunon, rated for 5V DC and 120mA current. It has a maximum power dissipation of 650mW and features a ball bearing type. The fan is designed for wire mount and has a noise level of 32dBA. It is available in a package quantity of 200 units.
Checking distributor stock and pricing after the page loads.
| Airflow | 0.706CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Max Power Dissipation | 650mW |
| Mount | Wire |
| Noise | 32dBA |
| Package Quantity | 200 |
| RPM | 10000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.013lb |
| Width | 9.8mm |
| RoHS | Not Compliant |
