This fan from Sunon features a ball bearing design and a maximum airflow of 1.1CFM. It operates at a maximum power dissipation of 650mW and has a rated current of 130mA. The fan is DC rated for 5V and has a termination of 2 wire leads for easy mounting. It meets the flammability rating of UL94 V-0 and has a noise level of 30dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 1.1CFM |
| Bearing Type | Ball |
| Current Rating | 130mA |
| Flammability Rating | UL94 V-0 |
| Max Power Dissipation | 650mW |
| Mount | Wire |
| Noise | 30dBA |
| RPM | 8000RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.023lb |
| Width | 10mm |
| RoHS | Not Compliant |