Sunon EE80252B1-000U-A99 technical specifications.
| Airflow | 41CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 73mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.8W |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| RPM | 3200RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.165lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon EE80252B1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.