
High-performance axial fan, 92mm x 92mm x 25mm, operating at 12VDC. Features a robust ball bearing system for extended 50,000-hour lifespan and delivers 51.5 CFM airflow at 3000 RPM. Constructed from UL94 V-0 rated plastic, this fan operates within a temperature range of 14°C to 158°C, with a noise level of 34 dBA. Approved by UL, CE, and TUV, it is lead-free and designed for efficient thermal management.
Sunon EE92251B1-000U-A99 technical specifications.
| Airflow | 51.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 165mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.98W |
| Noise | 34dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dBA |
| Package Quantity | 30 |
| Power Consumption | 2W |
| RPM | 3000RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.207lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon EE92251B1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
