The EEC0252B3-000U-A99 is a high-performance DC axial cooling fan featuring dual ball bearings for extended service life. It belongs to the EEC series and operates at a nominal 24VDC. The fan utilizes a brushless motor design with 2-lead wire connection and provides an airflow of 75 cubic feet per minute (CFM) with a noise level of approximately 34 dBA.
Sign in to ask questions about the Sunon EEC0252B3-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon EEC0252B3-000U-A99 technical specifications.
| Voltage - Rated | 24VDC |
| Air Flow | 75.0CFM |
| Power Consumption | 2.0WATTS |
| Current | 84mA |
| Speed | 2200RPM |
| Static Pressure | 0.16Inch-H2O |
| Noise | 34.0dB(A) |
| Bearing Type | 2-Ball |
| Weight | 157.0g |
| Size | 120 x 120 x 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon EEC0252B3-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.