DC Fan, Axial Construction, 0.48A, 12V, 5.8W,
Sunon EEC0381B2-0000-A99 technical specifications.
| Max Operating Temperature | 0 |
| Min Operating Temperature | 0 |
| Width | 38 |
| Length | 120 |
| Speed | 2600 |
| Height | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunon EEC0381B2-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.