
High-speed DC axial fan with ball bearing, delivering 138 CFM airflow at 3100 RPM. Features a 24V operating voltage, 9.2W power consumption, and 48dBA noise level. Constructed from UL94 V-0 rated plastic, this fan operates between 14°C and 158°C and includes 2 wire leads for termination. Its dimensions are 120mm x 120mm x 38mm, and it is lead-free and RoHS compliant.
Sunon EEC0382B1-000U-A99 technical specifications.
| Airflow | 138CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Height | 120mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.2W |
| Noise | 48dBA |
| Noise Level | 48dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 9.2W |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | EEC |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.472lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon EEC0382B1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.
