
The GB1205PHVX-8AY is a 12V fan with a current rating of 160mA and a maximum operating temperature of 158°C. It has a noise level of 42.2dBA and a maximum power dissipation of 1.9W. The fan is part of the MagLev series and features a Vapo-Bearing design. It is available in a package quantity of 200 and is approved by UL, CE, and TUV. The fan measures 51.6mm in height, length, and width, and weighs 0.088lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunon GB1205PHVX-8AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon GB1205PHVX-8AY technical specifications.
| Airflow | 4.7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Current Rating | 160mA |
| Flammability Rating | UL94 V-0 |
| Height | 51.6mm |
| Length | 51.6mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.9W |
| Noise | 42.2dBA |
| Package Quantity | 200 |
| RPM | 6000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.088lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon GB1205PHVX-8AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.