Sunon GM1206PHV1-AF technical specifications.
| Bearing Type | VAPO |
| Current Rating | 120mA |
| Height | 60mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon GM1206PHV1-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
