Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunon HA30101V3-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon HA30101V3-000U-A99 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 440mW |
| Noise | 17.6dBA |
| Noise Level | 17.6dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 440mW |
| RPM | 7000RPM |
| Series | MagLev® HA |
| Termination | 2 Wire Leads |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA30101V3-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.