The HA30101V3-1000U-A99 is a compact DC axial fan featuring Sunon's MagLev motor technology with a precise vapo bearing system. It operates at a nominal voltage of 12V DC, delivering an airflow of 3.5 CFM with low noise emission of 15.1 dBA. The fan includes features such as automatic restart and polarity protection, designed for cooling electronic components in confined spaces.
Checking distributor stock and pricing after the page loads.
Sunon HA30101V3-1000U-A99 technical specifications.
| Voltage - Nominal | 12V DC |
| Air Flow | 3.5CFM |
| Fan Speed | 7000RPM |
| Noise | 15.1dBA |
| Power Consumption | 300mW |
| Current Consumption | 30mA |
| Operating Voltage Range | 6 to 13.8V DC |
| Dimensions (L x W x H) | 30 x 30 x 10mm |
| Bearing Type | Vapo / Ball |
| Ingress Protection | IP20IP Rating |
| RoHS | Compliant |