FAN AXIAL 40X10MM 12VDC WIRE
Sunon HA40101V4-000U-C99 technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 65mA |
| Length | 40mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Mount | Flanges |
| Noise | 18.2dBA |
| Noise Level | 18.2 dBA |
| Package Quantity | 30 |
| RPM | 4500RPM |
| Series | MagLev® |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.032lb |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA40101V4-000U-C99 to view detailed technical specifications.
No datasheet is available for this part.