The HA40201V4-1000U-A99 is a high-performance DC brushless axial fan featuring Sunon's patented Vapo bearing system for extended reliability and low noise levels. This 40mm x 40mm x 20mm fan operates at a nominal 12VDC, drawing 0.44 Watts of power while delivering an airflow of 5.5 CFM at a low noise level of 12.3 dBA. It is designed with an auto-restart feature and utilizes a brushless motor for various cooling applications in electronics, telecommunications, and portable products.
Sunon HA40201V4-1000U-A99 technical specifications.
| Rated Voltage | 12VDC |
| Power Consumption | 0.44W |
| Air Flow | 5.5CFM |
| Static Pressure | 0.10in H2O |
| Noise | 12.3dBA |
| Speed | 4500RPM |
| Bearing Type | Vaponull |
| Width | 40mm |
| Height | 40mm |
| Thickness | 20mm |
| Weight | 27g |
| RoHS | Compliant |
| ECCN | EAR99 |
| Hts | 8414.59.6590 |
Download the complete datasheet for Sunon HA40201V4-1000U-A99 to view detailed technical specifications.
No datasheet is available for this part.