The HA60251V4-1000U-A99 is a high-quality DC brushless axial fan from the Sunon MagLev series. It features a Vapo-Bearing system for long life and quiet operation, delivering 13.8 CFM airflow with an extremely low noise level of 10.7 dB(A). The fan is housed in a 60mm square frame with a 25mm thickness and is rated for 12VDC operation.
Sunon HA60251V4-1000U-A99 technical specifications.
| Voltage - Rated | 12VDC |
| Air Flow | 13.8CFM |
| Static Pressure | 0.06in H2O |
| Bearing Type | Vapo |
| Speed | 2500RPM |
| Noise | 10.7dB(A) |
| Power (Watts) | 0.24W |
| Current | 20mA |
| Size / Dimension | 60 x 60mm |
| Width | 25mm |
| RoHS | Compliant |
| Agencies | CE, CUR, TUV, UL |
No datasheet is available for this part.