FAN AXIAL 92X25MM 12VDC WIRE
Checking distributor stock and pricing after the page loads.
| Airflow | 45.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 220mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.6W |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Package Quantity | 200 |
| RPM | 2500RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.238lb |
| Width | 25mm |
| RoHS | Not Compliant |