The KD1209PTS3H axial fan from Sunon features a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 140mA and a maximum power dissipation of 1.7W. The fan operates at 2100RPM and produces 39CFM airflow. It is certified to UL, CE, and TUV standards and has a noise level of 28dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 39CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 140mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.7W |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Package Quantity | 200 |
| RPM | 2100RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.238lb |
| Width | 25mm |
| RoHS | Not Compliant |