The KDE0503PEB1-8(MS.N) axial fan from Sunon features a maximum airflow of 4.9CFM and a speed of 9500RPM. It operates within a temperature range of 14°C to 158°C and is rated for a maximum power dissipation of 900mW at 5V with a current rating of 180mA. The fan is certified to UL, CE, and TUV standards and meets the flammability rating of UL94 V-0.
Sunon KDE0503PEB1-8(MS.N) technical specifications.
| Airflow | 4.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Noise | 28dBA |
| RPM | 9500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.013lb |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0503PEB1-8(MS.N) to view detailed technical specifications.
No datasheet is available for this part.