The KDE0503PEB3-8MS.N fan from Sunon features a maximum airflow of 2.4CFM and a current rating of 70mA. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 350mW. The fan is equipped with a ball bearing and meets UL, CE, and TUV approvals. It is constructed with a flammability rating of UL94 V-0 and has a noise level of 16.5dBA.
Sunon KDE0503PEB3-8MS.N technical specifications.
| Airflow | 2.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise | 16.5dBA |
| RPM | 5500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.013lb |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0503PEB3-8MS.N to view detailed technical specifications.
No datasheet is available for this part.