
The KDE0504PEB1-8MS is a 5.9CFM axial fan from Sunon, featuring a ball bearing type and 7000RPM operation. It has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. The fan is approved by UL, CE, and TUV, and has a flammability rating of UL94 V-0. It is rated for 210mA at 5V and has a maximum power dissipation of 1W.
Sunon KDE0504PEB1-8MS technical specifications.
| Airflow | 5.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1W |
| Noise | 32dBA |
| RPM | 7000RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0504PEB1-8MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
