
The KDE0504PEB2-8(MS) axial fan from Sunon features a ball bearing type and a maximum operating temperature of 158°C. It has a current rating of 110mA and a maximum power dissipation of 550mW. The fan operates at 6000RPM and produces 5.3CFM airflow. It is approved by UL, CE, and TUV and has a flammability rating of UL94 V-0. The fan is terminated with 2 wire leads and has a width of 6.9mm.
Sunon KDE0504PEB2-8(MS) technical specifications.
| Airflow | 5.3CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 550mW |
| Noise | 28dBA |
| RPM | 6000RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0504PEB2-8(MS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.