The KDE0504PEB3-8MS fan from Sunon features a maximum airflow of 4.5CFM and a current rating of 90mA, operating at a DC voltage of 5V with a maximum power dissipation of 450mW. It has a high speed of 5000RPM and is equipped with a ball bearing for smooth operation. The fan is packaged in an axial design and meets the safety standards of UL, CE, and TUV. It is constructed with a flammability rating of UL94 V-0 and has a noise level of 23dBA.
Checking distributor stock and pricing after the page loads.
| Airflow | 4.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 450mW |
| Noise | 23dBA |
| RPM | 5000RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 6mm |
| RoHS | Not Compliant |