The KDE0504PKB2 is a 5V DC rated fan with a current rating of 210mA and a maximum operating temperature of 176°C. It has a maximum power dissipation of 1W and a noise level of 26.5dBA. The fan is packaged in a quantity of 200 and features a 2-wire lead termination. It is approved by UL, CE, and TUV and is part of the MagLev series.
Sign in to ask questions about the Sunon KDE0504PKB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon KDE0504PKB2 technical specifications.
| Airflow | 7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1W |
| Noise | 26.5dBA |
| Package Quantity | 200 |
| RPM | 6500RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0504PKB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.