Sunon KDE0505-PHB-2 technical specifications.
| Airflow | 12.7CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.9W |
| Noise | 27.8dBA |
| Package Quantity | 100 |
| RPM | 5300RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.081lb |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0505-PHB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.