The KDE0535PFB2-8(MS.OC) is an axial fan from Sunon with a maximum airflow of 5.2CFM and a current rating of 140mA. It operates within a temperature range of 14°C to 158°C and has approvals from UL, CE, and TUV. The fan features a ball bearing type and a package case of axial with 2 wire leads for termination.
Sunon KDE0535PFB2-8(MS.OC) technical specifications.
| Airflow | 5.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 21dBA |
| RPM | 6000RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.022lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE0535PFB2-8(MS.OC) to view detailed technical specifications.
No datasheet is available for this part.