Fan Axial 25X10MM 12VDC Wire
Sunon KDE1202PFB1-8 technical specifications.
| Airflow | 2.4CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1W |
| Noise | 33dBA |
| Package Quantity | 200 |
| RPM | 13000RPM |
| Series | MagLev® |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.015lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1202PFB1-8 to view detailed technical specifications.
No datasheet is available for this part.