DC Fan Ball 12 Volt 0.07A 0.1W 8000RPM 4.6CFM 22.5dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 10mm |
| Max Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Series | KDE |
| Width | 30mm |
| RoHS | Compliant |