Sunon KDE1204PFV2 technical specifications.
| Width | 10 |
| Length | 40 |
| Speed | 5800 |
| Height | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunon KDE1204PFV2 to view detailed technical specifications.
No datasheet is available for this part.