The MagLev KDE fan features a Vapo-Bearing design and a maximum operating temperature of 158°C. It has a current rating of 50mA and a maximum power dissipation of 600mW. The fan is approved for use in UL, CE, and TUV applications and is constructed with lead-free materials. It operates at a noise level of 20dBA and has a width of 10mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 4.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 20dBA |
| RPM | 5500RPM |
| Series | MagLev® KDE |
| Termination | 2 Wire Leads |
| Weight | 0.04lb |
| Width | 10mm |
| RoHS | Compliant |