DC Fan, 12V, 40x40x20mm, 8CFM, 1.1W, 32dBA, 7000RPM, Wire Leads
Sunon KDE1204PKV1.MS.AF.GN technical specifications.
| Airflow | 8CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Noise Level | 32dBA |
| Speed | 7000RPM |
| DC Rated Voltage | 12V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Sunon KDE1204PKV1.MS.AF.GN to view detailed technical specifications.
No datasheet is available for this part.