The KDE1205PHV3.MS.A.GN fan features a 12V operating supply voltage and 3700RPM speed, with an airflow of 10.2CFM. It has a plastic material construction and a noise level of 22dBA. The fan measures 50mm in height and 50mm in width, with a depth of 15mm. It is not RoHS compliant and has a power consumption of 500mW.
Sunon KDE1205PHV3.MS.A.GN technical specifications.
| Airflow | 10.2CFM |
| Bearing Type | VAPO |
| Package/Case | Axial |
| Depth | 15mm |
| Height | 50mm |
| Material | Plastic |
| Noise Level | 22dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 500mW |
| RoHS Compliant | No |
| Series | KDE |
| Speed | 3700RPM |
| DC Rated Voltage | 12V |
| Weight | 38g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1205PHV3.MS.A.GN to view detailed technical specifications.
No datasheet is available for this part.