
The KDE1235PFB1-8(MS) fan from Sunon features an axial design with a ball bearing type and 2 wire leads for termination. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 1W. The fan has a current rating of 80mA and a DC rated voltage of 12V. It meets various approvals including UL, CE, and TUV, and has a flammability rating of UL94 V-0.
Sunon KDE1235PFB1-8(MS) technical specifications.
| Airflow | 6.5CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1W |
| Noise | 25.5dBA |
| RPM | 7500RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.02lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1235PFB1-8(MS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
