Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunon KDE1235PFB2-8MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon KDE1235PFB2-8MS technical specifications.
| Airflow | 5.2CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise | 19.5dBA |
| RPM | 6000RPM |
| Series | KDE |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.023lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon KDE1235PFB2-8MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.